+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTK-742

Pliers; cutting; blackened tool,PVC coated handles; 230mm


Manufacturer: GOLDTOOL

Manufacturer part number:
TTK-742
TME Symbol:
GT-066

Specification

Manufacturer
GOLDTOOL
Type of tool
pliers
Kind of pliers
cutting
Pliers/knives application
for cutting large diameter copper and aluminium cables
Pliers length
230mm
Oblique pliers/knives features
  • blackened tool
  • PVC coated handles
Cutting range
  • aluminium cable 70mm2
  • coper wire 16mm2
  • copper cable 70mm2
Gross weight487.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers GOLDTOOL,
*
TTK-742
1 in TME stock
Net price for quantities from 1 pcs - 27.50 USDGross price for quantities from 1 pcs - 27.50 USD
Net price for quantities from 3 pcs - 22.51 USDGross price for quantities from 3 pcs - 22.51 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts