+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THR-075

Scriber; Ø: 2mm; L: 148mm; stainless steel


Manufacturer: GOLDTOOL

Manufacturer part number:
THR-075
TME Symbol:
GT-075

Specification

Manufacturer
GOLDTOOL
Type of tool
scriber
Diameter
2mm
Length
148mm
Material
stainless steel
Tools features
  • automatic pulling out
  • pen-like body
Gross weight29.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others GOLDTOOL,
*
THR-075
17 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 3 pcs - 7.66 USDGross price for quantities from 3 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts