+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMT-115

Knife; universal; 89mm; Material: stainless steel; folding


Manufacturer: GOLDTOOL

Manufacturer part number:
PMT-115
TME Symbol:
GT-115

Specification

Manufacturer
GOLDTOOL
Type of tool
knife
Pliers/knives application
universal
Tool length
89mm
Blade material
stainless steel
Version
folding
Oblique pliers/knives features
  • bottle opener with screwdriver tip
  • corkscrew
  • cutters
  • knife
  • nail file
  • Phillips crosstip screwdriver
  • spear point blade
  • storage pouch with belt loop
  • tin opener
  • woodcutting saw
Gross weight135.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives GOLDTOOL,
*
PMT-115
21 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts