+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTK-173

Screwdriver: precision-set; precision; Phillips,slot; bag; 6pcs.


Manufacturer: GOLDTOOL

Manufacturer part number:
GTK-173
TME Symbol:
GT-173

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
Phillips, slot
Blade material
steel
Package dimensions
170x130x20mm
Kind of package
bag
Blade plating
nickel
Quantity in set/package
6pcs.
Screwdrivers size (tip size | shank len. | overall len.)
PH00 (50mm/150mm), PH0 (50mm/150mm), 2mm (50mm/150mm), 2.4mm (50mm/150mm), 3mm (50mm/150mm), PH1 (50mm/150mm)
Screwdriver features
  • black finished blade tip
  • hardened blade
  • rotary cap
Gross weight218.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets GOLDTOOL,
*
GTK-173
19 in TME stock
Net price for quantities from 1 set - 16.90 USDGross price for quantities from 1 set - 16.90 USD
Net price for quantities from 3 set - 13.90 USDGross price for quantities from 3 set - 13.90 USD
Net price for quantities from 5 set - 12.31 USDGross price for quantities from 5 set - 12.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 set