+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTK-177

Screwdriver: precision-set; precision,with protection; bag

Manufacturer: GOLDTOOL

Manufacturer part number:
GTK-177
TME Symbol:
GT-177

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision - set
Kind of screwdriver
precision, with protection
Blade material
chrome vanadium molybdenum steel
Package dimensions
170x135x20mm
Kind of package
bag
Quantity in set/package
6pcs.
Screwdrivers size (tip size | shank len. | overall len.)
TX05(50mm/150mm), TX06(50mm/150mm), TX07(50mm/150mm), TX08(50mm/150mm), TX09(50mm/150mm), TX10 (50mm/150mm)
Screwdriver features
  • black finished blade tip
  • multicomponent handle
  • rotary cap
Caution!
  • TX05 and TX06 - without protection
Gross weight245.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets GOLDTOOL,
*
GTK-177
23 in TME stock
Net price for quantities from 1 set - 18.00 USDGross price for quantities from 1 set - 18.00 USD
Net price for quantities from 3 set - 16.21 USDGross price for quantities from 3 set - 16.21 USD
Net price for quantities from 5 set - 14.40 USDGross price for quantities from 5 set - 14.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 30 set