+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTK-2130

Screwdriver: precision-set; bag; 30pcs.


Manufacturer: GOLDTOOL

Manufacturer part number:
GTK-2130
TME Symbol:
GT-2130

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision - set
Kind of bit
6-angles socket, Phillips, slot, Torx®
Bit size
PH0, PH00, PH000, PH1, SL 1.5, SL 1.7, PH2, SL 2, SL 3, SL 4, TX05, TX06, TX07, TX08, TX09, TX10, TX15, TX20
Socket size
HEX 3mm, HEX 3.5mm, HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 6mm
Kind of package
bag
Quantity in set/package
30pcs.
Kit contents
  • adapter 4mm (square/hex)
  • extension for nuts
  • force enhancing lever
  • screwdriver bits
  • screwdriver handle
  • socket bits
Gross weight308.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets GOLDTOOL,
*
GTK-2130
6 in TME stock
Net price for quantities from 1 set - 32.22 USDGross price for quantities from 1 set - 32.22 USD
Net price for quantities from 3 set - 29.02 USDGross price for quantities from 3 set - 29.02 USD
Net price for quantities from 5 set - 25.83 USDGross price for quantities from 5 set - 25.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts