+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTA-235

Cutters; for cutting plastic shapes like PVC tubes, etc; 192mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GTA-235
TME Symbol:
GT-235

Specification

Manufacturer
GOLDTOOL
Type of tool
cutters
Pliers/knives application
for cutting plastic shapes like PVC tubes, etc.
Tool length
192mm
Oblique pliers/knives features
cutting mechanism made of steel, with chrome plated blade
Cutting range
Ø42mm max
Gross weight284.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives GOLDTOOL,
*
GTA-235
15 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 3 pcs - 11.20 USDGross price for quantities from 3 pcs - 11.20 USD
Net price for quantities from 5 pcs - 10.00 USDGross price for quantities from 5 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts