+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THR-001

Taper reamer; Drill Bit: conical; Tool length: 125mm


Manufacturer: GOLDTOOL

Manufacturer part number:
THR-001
TME Symbol:
GT-450

Specification

Manufacturer
GOLDTOOL
Type of power tool accessories
Taper reamer
Kind of drill bit
conical
Tool length
125mm
Working part length
80mm
Reamed hole diameter
3.5...12.5mm
Tools features
  • cylindrical grip, diameter 12.2 mm, with hole for cotter
  • designed for continuous enlarging of hole diameters
  • enlarging of hole diameters in metal and plastic elements
Gross weight81.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reamers GOLDTOOL,
*
THR-001
13 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 3 pcs - 6.55 USDGross price for quantities from 3 pcs - 6.55 USD
Net price for quantities from 5 pcs - 6.02 USDGross price for quantities from 5 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts