+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT-GCR20W-40

Lamp: LED flood light; 20W; 230VAC; 4000K; CRImin: 80; 2000lm

Manufacturer: GTV Poland

Manufacturer part number:
GT-GCR20W-40
TME Symbol:
GT-GCR20W-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED flood light
Power consumption
20W
Operating voltage
230V AC
Colour temperature
4000K
Min. colour rendering index
80
Luminosity
2000lm
Gross weight318.21 g
Certificates
EAN code5902801463921
See other products in this category: Light sources - lighting GTV Poland,
*
GT-GCR20W-40
3 in TME stock
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 5 pcs - 12.44 USDGross price for quantities from 5 pcs - 12.44 USD
Net price for quantities from 10 pcs - 11.56 USDGross price for quantities from 10 pcs - 11.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.