+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT-GCR50W-64

Lamp: LED flood light; 50W; 230VAC; 6400K; CRImin: 80; 5000lm

Manufacturer: GTV Poland

Manufacturer part number:
GT-GCR50W-64
TME Symbol:
GT-GCR50W-64

Specification

Manufacturer
GTV Poland
Type of lamp
LED flood light
Power consumption
50W
Operating voltage
230V AC
Colour temperature
6400K
Min. colour rendering index
80
Luminosity
5000lm
Gross weight582.2 g
Certificates
EAN code5902801465390
See other products in this category: Light sources - lighting GTV Poland,
*
GT-GCR50W-64
3 in TME stock
Net price for quantities from 1 pcs - 19.98 USDGross price for quantities from 1 pcs - 19.98 USD
Net price for quantities from 5 pcs - 18.65 USDGross price for quantities from 5 pcs - 18.65 USD
Net price for quantities from 10 pcs - 17.32 USDGross price for quantities from 10 pcs - 17.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.