+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT-PZ2A60-12

LED lamp; E27; white cold; 230VAC; 11.5W; 200°; 6500K

Manufacturer: GTV Poland

Manufacturer part number:
GT-PZ2A60-12
TME Symbol:
GT-PZ2A60-12

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white cold
Operating voltage
230V AC
Power consumption
11.5W
Viewing angle
200°
Colour temperature
6500K
Gross weight43.31 g
Certificates
EAN code5902801361470
See other products in this category: Light sources - lighting GTV Poland,
*
GT-PZ2A60-12
15 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs