+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT-SMGB45C-30

LED lamp; E27; white warm; 230VAC; 3W; 160°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
GT-SMGB45C-30
TME Symbol:
GT-SMGB45C-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Power consumption
3W
Viewing angle
160°
Colour temperature
3000K
Gross weight23.16 g
Certificates
EAN code5902801040726
See other products in this category: Light sources - lighting GTV Poland,
*
GT-SMGB45C-30
40 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 20 pcs - 0.84 USDGross price for quantities from 20 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs