+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DECODE
Manufacturer | DECODE | |
Type of automation module | telemetry | |
Kind of module | GSM/GPRS | |
Mounting | for DIN rail mounting | |
Interface | RS232 DCE | |
IP rating | IP40 | |
Data transfer rate | 9.6kbps | |
Number of outputs | 1 | |
Electrical parameters of output | 30V DC/5A, 250V AC/5A | |
Body dimensions | 35x85x58mm | |
Number of digital inputs | 1 | |
Kind of input 1 | 12...24V DC | |
Kind of input 2 | 0...5V, 0...10V, 0...20mA, 4...20mA | |
Number of analog inputs | 0 | |
Kind of output | NO | |
Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Software | download from manufacturers website | |
Kit contents | antenna | |
Operating temperature | -20...75°C |