+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-214

Test lead; 1000mm

Manufacturer: GW INSTEK

Manufacturer part number:
GTL-214

Alternative designations: 1100MTL214001

TME Symbol:
GTL-214

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Length
1m
Related items
GPM-8310, GPM-8310/DA4
Gross weight200 g
EAN code4713008673645

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GTL-214
0 in TME stock
Net price for quantities from 1 pcs - 83.58 USDGross price for quantities from 1 pcs - 83.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.