+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-215

Test leads; crocodile clip x2,spade lug x4; 1m; red and black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-215

Alternative designations: 1100MTL215001

TME Symbol:
GTL-215

Specification

Manufacturer
GW INSTEK
Type of test accessories
test leads
Cable length
1m
Related items
GPT-12004, GPT-15004
Colour
red and black
Test lead configuration
  • crocodile clip x2
  • spade lug x4
Gross weight269.4 g
EAN code4719692509017

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GTL-215
0 in TME stock
Net price for quantities from 1 pcs - 77.23 USDGross price for quantities from 1 pcs - 77.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.