+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NORITAKE Itron | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Illumination | LED | |
No. of colours | 16.7M | |
Window dimensions (H x W) | 95.04x53.86mm | |
Dimensions | 108x80mm | |
Luminosity | 850cd/m2 | |
Backlight colour | RGB | |
Touchpad | capacitive |