+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTWX101VHB00P

Display: TFT; 10.1"; 1280x800; Illumin: LED; Dim: 230x174mm


Manufacturer: NORITAKE Itron

Manufacturer part number:
GTWX101VHB00P
TME Symbol:
GTWX101VHB00P

Specification

Manufacturer
NORITAKE Itron
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Window dimensions (H x W)
216.96x135.6mm
Dimensions
230x174mm
Luminosity
850cd/m2
Backlight colour
RGB
Touchpad
capacitive
Interface
  • I2C
  • UART
  • USB
Supply voltage
  • 4.75...5.25V DC
Gross weight250 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays NORITAKE Itron,
*
GTWX101VHB00P
0 in TME stock
Net price for quantities from 1 pcs - 517.18 USDGross price for quantities from 1 pcs - 517.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.