+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GU-SH-112DM

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 30A; max.240VAC; GU


Manufacturer: GOODSKY

Manufacturer part number:
GU-SH-112DM
TME Symbol:
GU-SH-112DM

Specification

Manufacturer
GOODSKY
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
30A
Switched voltage
max. 240V AC
Relay variant
power
Manufacturer series
GU
Mounting
PCB
Body dimensions
32.1x27.5x20mm
AC contacts rating @R
30A / 240V AC
Coil resistance
155Ω
DC contacts rating @R
30A / 30V DC
Coil power consumption
930mW
Contact resistance
100mΩ
Operate time
15ms
Release time
10ms
Operating temperature
-25...55°C
Dimensions
Leads
Gross weight27.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Electromagnetic Relays GOODSKY,
See other products from this series.:
*
GU-SH-112DM
271 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcsCardboard = 400 pcs