+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GU-SH-124D

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 30A; max.240VAC; GU; PCB

Manufacturer: GOODSKY

Manufacturer part number:
GU-SH-124D
TME Symbol:
GU-SH-124D

Specification

Manufacturer
GOODSKY
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
30A
Switched voltage
max. 240V AC
Relay variant
power
Manufacturer series
GU
Mounting
PCB
Body dimensions
32.1x27.5x20mm
AC contacts rating @R
30A / 240V AC
Coil resistance
660Ω
DC contacts rating @R
20A / 30V DC
Coil power consumption
930mW
Contact resistance
100mΩ
Operate time
15ms
Release time
10ms
Operating temperature
-25...55°C
Dimensions
Leads
Gross weight26.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Electromagnetic Relays GOODSKY,
See other products from this series.:
*
GU-SH-124D
172 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 20 pcs - 1.31 USDGross price for quantities from 20 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 20 pcsCardboard = 100 pcsCardboard = 400 pcs