+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOODSKY
Manufacturer | GOODSKY | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 30A | |
Switched voltage | max. 240V AC | |
Relay variant | power | |
Manufacturer series | GU (Quick contact tab) | |
Mounting | PCB | |
Body dimensions | 32.1x26.9x28.4mm | |
AC contacts rating @R | 30A / 240V AC | |
Coil resistance | 660Ω | |
DC contacts rating @R | 30A / 30V DC | |
Coil power consumption | 930mW | |
Contact resistance | 100mΩ | |
Operate time | 15ms | |
Release time | 10ms | |
Operating temperature | -25...55°C |