+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GU128X64D-K610A8

Display: VFD; graphical; 128x64; 800cd/m2; Temp: -40÷85°C; PIN: 30

Manufacturer: NORITAKE Itron

Manufacturer part number:
GU128X64D-K610A8
TME Symbol:
GU128X64D-K610A8

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
graphical
Display resolution
128x64
Luminosity
800cd/m2
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Colour
green (blue-green)
Number of pins
30
Connector pinout layout
1x6, 1x14, 2x5
Contacts pitch
2.54mm
Dimensions
96x46.5mm
Window dimensions (H x W)
54.45x28.65mm
Interface
  • CMOS
  • parallel
  • serial
Supply voltage
  • 4.5...5.25V DC
Gross weight70.17 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
GU128X64D-K610A8
0 in TME stock
Net price for quantities from 1 pcs - 226.35 USDGross price for quantities from 1 pcs - 226.35 USD
Net price for quantities from 3 pcs - 210.02 USDGross price for quantities from 3 pcs - 210.02 USD
Net price for quantities from 10 pcs - 194.85 USDGross price for quantities from 10 pcs - 194.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.