+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NORITAKE Itron | |
Type of display | VFD | |
Kind of display | graphical | |
Display resolution | 140x16 | |
Luminosity | 350...700cd/m2 | |
Operating temperature | -40...85°C | |
Storage temperature | -50...85°C | |
Colour | green (blue-green) | |
Number of pins | 21 | |
Connector pinout layout | 1x7, 2x7 | |
Contacts pitch | 2.54mm | |
Dimensions | 116x37x10.4mm | |
Window dimensions (H x W) | 96x23mm |