+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of protection | RCBO breaker | |
Kind of circuit breaker | type A | |
Current rating | 10A | |
Residual current | 10mA | |
Number of poles | 1+N | |
Rated voltage | 230V AC | |
Mounting | for building in | |
Short circuit breaking capacity | 3kA | |
Characteristics | C | |
Manufacturer series | PLAYBUS | |
Trade name | RCBO |