+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of contactors accessories | auxiliary contacts | |
Leads | spring clamps | |
Mounting | front | |
Contacts configuration | NC | |
Operating voltage | 250V AC | |
Related items | GW42201 | |
Current rating | 10A | |
Application - series/manufacturer | 42 RV |