+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6726

Contactor: 4-pole installation; 40A; 230VAC,220VDC; NC x4; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6726
TME Symbol:
GWD6726

Specification

Manufacturer
GEWISS
Type of contactor
4-pole installation
Max. operating current
40A
Control voltage
220V DC, 230V AC
Contacts configuration
NC x4
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
3
Gross weight410 g
Certificates
EAN code8034035017339
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6726
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 79.16 USDGross price for quantities from 1 pcs - 79.16 USD
Net price for quantities from 8 pcs - 74.22 USDGross price for quantities from 8 pcs - 74.22 USD
Net price for quantities from 16 pcs - 69.26 USDGross price for quantities from 16 pcs - 69.26 USD