+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GWD6732

Contactor: 3-pole installation; 63A; 230VAC,220VDC; NO x3; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6732
TME Symbol:
GWD6732

Specification

Manufacturer
GEWISS
Type of contactor
3-pole installation
Max. operating current
63A
Control voltage
220V DC, 230V AC
Contacts configuration
NO x3
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
3
Gross weight405 g
Certificates
EAN code8011564809642
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6732
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 83.20 USDGross price for quantities from 1 pcs - 83.20 USD
Net price for quantities from 8 pcs - 78.01 USDGross price for quantities from 8 pcs - 78.01 USD
Net price for quantities from 16 pcs - 72.81 USDGross price for quantities from 16 pcs - 72.81 USD