+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of contactor | 2-pole installation | |
Max. operating current | 20A | |
Control voltage | 230V AC | |
Contacts configuration | NO x2 | |
Mounting | for DIN rail mounting | |
Manufacturer series | CTRM | |
Leads | screw terminals | |
Additional functions | I-O-A switch | |
Number of modules | 1 |