+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6761

Auxiliary contacts; screw terminals; side; Contacts: NO x2; 6A


Manufacturer: GEWISS

Manufacturer part number:
GWD6761
TME Symbol:
GWD6761

Specification

Manufacturer
GEWISS
Type of contactors accessories
auxiliary contacts
Leads
screw terminals
Mounting
side
Contacts configuration
NO x2
Max. operating current
6A
Application - series/manufacturer
CTR, RLM
Gross weight30 g
Certificates
EAN code8011564809697
See other products in this category: Contactors - Accessories GEWISS,
*
GWD6761
0 in TME stock
Net price for quantities from 1 pcs - 46.87 USDGross price for quantities from 1 pcs - 46.87 USD
Net price for quantities from 12 pcs - 43.94 USDGross price for quantities from 12 pcs - 43.94 USD
Net price for quantities from 24 pcs - 41.00 USDGross price for quantities from 24 pcs - 41.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.