+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GY12R705012V504R

Supercapacitor; THT; 500mF; 2.7VDC; -10÷30%; Ø5x12mm; 570mΩ; 1uA


Manufacturer: CAP-XX

Manufacturer part number:
GY12R705012V504R
TME Symbol:
GY12R705012V504R

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
500mF
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø5x12mm
ESR value
570mΩ
Spatial orientation
vertical
Leakage current
1µA
Operating temperature
-40...70°C
Height
12mm
Diameter
5mm
Trade name
EDLC
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GY12R705012V504R
1013 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 400 pcs - 0.35 USDGross price for quantities from 400 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.