+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GY12R708012V105R

Supercapacitor; THT; 1F; 2.7VDC; -10÷30%; Ø8x12mm; 250mΩ; vertical


Manufacturer: CAP-XX

Manufacturer part number:
GY12R708012V105R
TME Symbol:
GY12R708012V105R

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø8x12mm
ESR value
0.25Ω
Spatial orientation
vertical
Leakage current
2µA
Operating temperature
-40...70°C
Height
12mm
Diameter
8mm
Trade name
EDLC
Gross weight0.831 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GY12R708012V105R
1428 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.37 USDGross price for quantities from 400 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs