+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GY12R710020V705R

Supercapacitor; THT; 7F; 2.7VDC; -10÷30%; Ø10x20mm; 85mΩ; vertical


Manufacturer: CAP-XX

Manufacturer part number:
GY12R710020V705R
TME Symbol:
GY12R710020V705R

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
7F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø10x20mm
ESR value
85mΩ
Spatial orientation
vertical
Leakage current
14µA
Operating temperature
-40...70°C
Height
20mm
Diameter
10mm
Trade name
EDLC
Gross weight2.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GY12R710020V705R
232 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
Net price for quantities from 400 pcs - 0.53 USDGross price for quantities from 400 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.