+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GY12R76C012M105R

Supercapacitor; THT; 1F; 2.7VDC; ±20%; Ø6.3x12mm; 300mΩ; vertical


Manufacturer: CAP-XX

Manufacturer part number:
GY12R76C012M105R
TME Symbol:
GY12R76C012M105R

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø6.3x12mm
ESR value
0.3Ω
Spatial orientation
vertical
Leakage current
2µA
Operating temperature
-40...70°C
Height
12mm
Diameter
6.3mm
Trade name
EDLC
Gross weight0.617 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GY12R76C012M105R
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs