+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GY13R010020V505R

Supercapacitor; THT; 5F; 3VDC; -10÷30%; Ø10x20mm; 113mΩ; vertical


Manufacturer: CAP-XX

Manufacturer part number:
GY13R010020V505R
TME Symbol:
GY13R010020V505R

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø10x20mm
ESR value
113mΩ
Spatial orientation
vertical
Leakage current
15µA
Operating temperature
-40...65°C
Height
20mm
Diameter
10mm
Trade name
EDLC
Gross weight2.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GY13R010020V505R
320 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.