+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GY25R56E14S474RN

Supercapacitor; THT; 470mF; 5.5VDC; -20÷50%; 6.5x13x14mm; 900Ω


Manufacturer: CAP-XX

Manufacturer part number:
GY25R56E14S474RN
TME Symbol:
GY25R56E14S474RN

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Tolerance
-20...50%
Body dimensions
6.5x13x14mm
ESR value
900Ω
Spatial orientation
vertical
Leakage current
2µA
Operating temperature
-40...70°C
Trade name
EDLC
Gross weight1.373 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GY25R56E14S474RN
839 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 200 pcs - 1.87 USDGross price for quantities from 200 pcs - 1.87 USD
Net price for quantities from 400 pcs - 1.71 USDGross price for quantities from 400 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs