+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9019000000

Tip: bootlace ferrule; insulated; copper; 0.5mm2; 6mm; tinned


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9019000000

Alternative designations: H0,5/12D W

TME Symbol:
H0.5/12D/WH

Specification

Manufacturer
WEIDMÜLLER
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.5mm2
Bit length
6mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
white
Gross weight0.055 g
Certificates
See other products in this category: Bootlace ferrule and butt splice WEIDMÜLLER,
*
9019000000
90226 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 2 000 pcsBag = 2 500 pcsBag = 10 000 pcs