+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H12-1A69

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 5A; max.10kVDC; 50W; H

Manufacturer: MEDER

Manufacturer part number:
H12-1A69
TME Symbol:
H12-1A69

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
5A
Switched voltage
max. 10kV AC, max. 10kV DC
Switching capacity
50W
Coil resistance
230Ω
Coil power consumption
625mW
Manufacturer series
H
Contact resistance
0.15Ω
Operating temperature
-20...70°C
Operate time
3ms
Release time
1.5ms
Min. insulation resistance
1TΩ
Breakdown voltage
15kV
Body dimensions
82x18x30mm
Gross weight25.34 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
H12-1A69
0 in TME stock
Net price for quantities from 1 pcs - 60.49 USDGross price for quantities from 1 pcs - 60.49 USD
Net price for quantities from 10 pcs - 53.63 USDGross price for quantities from 10 pcs - 53.63 USD
Net price for quantities from 20 pcs - 49.54 USDGross price for quantities from 20 pcs - 49.54 USD
Net price for quantities from 50 pcs - 45.60 USDGross price for quantities from 50 pcs - 45.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 50 pcs