+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3YN-2 DC24

Timer; 0,1s÷10min; DPDT; 250VAC/5A; 24VDC; H3YN; socket; PIN: 8; IP40


Manufacturer: OMRON

Manufacturer part number:
H3YN-2 DC24
TME Symbol:
H3YN-2-24DC

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,1s...10min
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 5A
Manufacturer series
H3YN
Number of operation modes
4
Counter operation modes
delayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first
Mounting
socket
Number of pins
8
IP rating
IP40
Related items
PYF08A-E, PYF08A-N
Operating temperature
-10...50°C
Supply voltage
  • 24V DC
Gross weight45.43 g
Certificates
EAN code4548583755352
See other products in this category: Analogue Timers OMRON,
See other products from this series.:
*
H3YN-2 DC24
7 in TME stock
Net price for quantities from 1 pcs - 90.84 USDGross price for quantities from 1 pcs - 90.84 USD
Net price for quantities from 5 pcs - 84.72 USDGross price for quantities from 5 pcs - 84.72 USD
Net price for quantities from 10 pcs - 79.11 USDGross price for quantities from 10 pcs - 79.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs