+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64193

Filament lamp: automotive; P43t; 55W; 12V; ORIGINAL; H4


Manufacturer: ams OSRAM

Manufacturer part number:
64193
TME Symbol:
H4-OSRAM

Specification

Manufacturer
ams OSRAM
Type of lamp
automotive
Kind of handle
P43t
Power
55W
Operating voltage
12V
Manufacturer series
ORIGINAL
Kind of bulb
H4
Gross weight32.39 g
Certificates
See other products in this category: Light sources - car lighting ams OSRAM,
See other products from this series.:
*
64193
24 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs