+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64210

Filament lamp: automotive; PX26d; 55W; 12V; ORIGINAL; H7


Manufacturer: ams OSRAM

Manufacturer part number:
64210
TME Symbol:
H7-OSRAM

Specification

Manufacturer
ams OSRAM
Type of lamp
automotive
Kind of handle
PX26d
Power
55W
Operating voltage
12V
Manufacturer series
ORIGINAL
Kind of bulb
H7
Gross weight15.18 g
Certificates
EAN code4050300332185
See other products in this category: Light sources - car lighting ams OSRAM,
See other products from this series.:
*
64210
15 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 50 pcs - 3.58 USDGross price for quantities from 50 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs