+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3117.051

Hammer; 330mm; W: 110mm; 430g; 50mm; round; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3117.051
TME Symbol:
HAL-3117.051

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
330mm
Width
0.11m
Head weight
430g
Size
50mm
Tip shape
round
Manufacturer series
SIMPLEX
Gross weight411.4 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3117.051
1 in TME stock
Net price for quantities from 1 pcs - 45.04 USDGross price for quantities from 1 pcs - 45.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts