+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3244.060

Interchangeable blade; 355mm; 60mm; wood; Application: hammer


Manufacturer: HALDER

Manufacturer part number:
3244.060
TME Symbol:
HAL-3244.060

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
355mm
Size
60mm
Handle material
wood
Tools application
hammer
Application - series/manufacturer
SIMPLEX
Gross weight167.2 g
See other products in this category: Hammers and Axes HALDER,
*
3244.060
2 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts