+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3366.240

Hammer; 355mm; W: 115mm; 715g; 40mm; round; wood (hickory)


Manufacturer: HALDER

Manufacturer part number:
3366.240
TME Symbol:
HAL-3366.240

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
355mm
Width
115mm
Head weight
715g
Size
40mm
Tip shape
round
Handle material
wood (hickory)
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight715 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3366.240
0 in TME stock
Net price for quantities from 1 pcs - 48.71 USDGross price for quantities from 1 pcs - 48.71 USD
Net price for quantities from 3 pcs - 45.35 USDGross price for quantities from 3 pcs - 45.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.