+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9134

Lampholder: lamp; ceramics; GU10; Leads: cables; halogen bulb


Manufacturer: GOOBAY

Manufacturer part number:
9134
TME Symbol:
HAL-F-GU-10

Specification

Manufacturer
GOOBAY
Type of lamp holder
lamp
Body material
ceramics
Kind of handle
GU10
Leads
cables
Application
halogen bulb
Lead length
0.15m
Gross weight15.33 g
Certificates
See other products in this category: Light sources - holders GOOBAY,
*
9134
46 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs