+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | IDC | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 10 | |
Spatial orientation | vertical | |
Electrical mounting | SMT | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 2x5 |