+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBHR-B2-20-VG-SMT

Connector: IDC; socket; male; PIN: 20; vertical; SMT; 1.27mm; 2x10


Manufacturer: ADAM TECH

Manufacturer part number:
HBHR-B2-20-VG-SMT
TME Symbol:
HBHR-B2-20-VG-SMT

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
1.27mm
Connector pinout layout
2x10
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
HBHR-B2-20-VG-SMT
332 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 3 pcs - 0.63 USDGross price for quantities from 3 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 96 pcs - 0.38 USDGross price for quantities from 96 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 32 pcs