+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCM0703-4R7-R

Inductor: wire; SMD; 4.7uH; Ioper: 5.5A; R: 37mΩ; ±20%; HCM0703

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM0703-4R7-R
TME Symbol:
HCM0703-4R7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
5.5A
Resistance
37mΩ
Tolerance
±20%
Manufacturer series
HCM0703
Body dimensions
7.1x6.8x3mm
Saturation current
10A
Operating temperature
-55...125°C
Gross weight0.807 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
HCM0703-4R7-R
1903 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs