+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCNR200-000E

Optocoupler; THT; Ch: 1; OUT: photodiode; 5kV; DIP8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNR200-000E
TME Symbol:
HCNR200-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
photodiode
Insulation voltage
5kV
Case
DIP8
Gross weight0.74 g
Certificates
See other products in this category: Optocouplers - others BROADCOM (AVAGO),
*
HCNR200-000E
207 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 42 pcs - 2.26 USDGross price for quantities from 42 pcs - 2.26 USD
Net price for quantities from 126 pcs - 2.17 USDGross price for quantities from 126 pcs - 2.17 USD
Net price for quantities from 252 pcs - 2.12 USDGross price for quantities from 252 pcs - 2.12 USD
Net price for quantities from 504 pcs - 2.08 USDGross price for quantities from 504 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs