+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCNR201-000E

Optocoupler; THT; Ch: 1; OUT: photodiode; 5kV; DIP8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNR201-000E
TME Symbol:
HCNR201-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
photodiode
Insulation voltage
5kV
Case
DIP8
Gross weight0.768 g
Certificates
See other products in this category: Optocouplers - others BROADCOM (AVAGO),
*
HCNR201-000E
431 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 42 pcs - 3.45 USDGross price for quantities from 42 pcs - 3.45 USD
Net price for quantities from 84 pcs - 3.30 USDGross price for quantities from 84 pcs - 3.30 USD
Net price for quantities from 126 pcs - 3.24 USDGross price for quantities from 126 pcs - 3.24 USD
Net price for quantities from 252 pcs - 2.93 USDGross price for quantities from 252 pcs - 2.93 USD
Net price for quantities from 504 pcs - 2.72 USDGross price for quantities from 504 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs