+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCNR201-300E

Optocoupler; SMD; OUT: photodiode; 5kV; Gull wing 6


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNR201-300E
TME Symbol:
HCNR201-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
photodiode
Insulation voltage
5kV
Case
Gull wing 6
Gross weight0.735 g
See other products in this category: Optocouplers - others BROADCOM (AVAGO),
*
HCNR201-300E
676 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 42 pcs - 3.60 USDGross price for quantities from 42 pcs - 3.60 USD
Net price for quantities from 126 pcs - 3.39 USDGross price for quantities from 126 pcs - 3.39 USD
Net price for quantities from 504 pcs - 3.15 USDGross price for quantities from 504 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs