+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCNR201-350E

Optocoupler; SMD; OUT: photodiode; 5kV; Gull wing 6


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNR201-350E
TME Symbol:
HCNR201-350E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
photodiode
Insulation voltage
5kV
Case
Gull wing 6
Gross weight0.732 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCNR201-350E
21 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 42 pcs - 3.40 USDGross price for quantities from 42 pcs - 3.40 USD
Net price for quantities from 126 pcs - 3.23 USDGross price for quantities from 126 pcs - 3.23 USD
Net price for quantities from 504 pcs - 3.00 USDGross price for quantities from 504 pcs - 3.00 USD
Net price for quantities from 1008 pcs - 2.90 USDGross price for quantities from 1008 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs